345-136-541-507

Heilind Number:EDA345-136-541-507
Manufacturer:EDAC
Manufacturer Number:345-136-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-541-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 136 positions spread across 2 rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a compact .1-inch pitch and .2-inch row spacing, it offers precise alignment for seamless installation. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various environments. Ideal for professional electronics projects, this green connector is a must-have for optimal connectivity within your systems. Elevate your PCB design with this essential component.