345-136-541-558

Heilind Number:EDA345-136-541-558
Manufacturer:EDAC
Manufacturer Number:345-136-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-541-558

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, it not only ensures reliable power delivery but also adds a pop of color to your setup. With two rows of 136 copper alloy contacts, each meticulously spaced at .1 inches with .2 inches between rows, this connector facilitates seamless connectivity. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for demanding applications, it's a must-have for any electronic project.