345-136-541-578

Heilind Number:EDA345-136-541-578
Manufacturer:EDAC
Manufacturer Number:345-136-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-541-578

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 136 positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Perfect for electronics projects, this straight-mount connector is a must-have component for seamless PCB assembly. Elevate your connectivity game with this essential tool.