345-136-541-803

Heilind Number:EDA345-136-541-803
Manufacturer:EDAC
Manufacturer Number:345-136-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-541-803

Detailed Description

Enhance your circuit connectivity with this versatile green Board to Board PCB Connector. Designed for seamless integration, it features a high amperage of 3A and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 136 positions, it offers ample room for your PCB connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Its straight mount orientation makes installation a breeze, making it a must-have component for your projects. Elevate your connectivity game with this essential connector.