345-136-541-804

Heilind Number:EDA345-136-541-804
Manufacturer:EDAC
Manufacturer Number:345-136-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-541-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a dual-row configuration with 136 copper alloy contact positions for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfectly suited for tight spaces on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your connectivity solutions with this essential component.