345-136-541-807

Heilind Number:EDA345-136-541-807
Manufacturer:EDAC
Manufacturer Number:345-136-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-541-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 136 positions across 2 rows, ensuring efficient data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of durable Copper Alloy. The green color adds a touch of vibrancy to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating flawlessly in a temperature range of -40 to 105 °C, it guarantees reliability in diverse environments. The straight mount orientation facilitates easy installation, making it ideal for a wide range of applications in the electronics industry. Trust in our connector for seamless and secure board-to-board connections.