345-136-541-808

Heilind Number:EDA345-136-541-808
Manufacturer:EDAC
Manufacturer Number:345-136-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-541-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector, crafted for seamless integration on green-colored circuit boards. With a durable housing made from UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in challenging environments. Featuring two rows of 136 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are ensured in every connection. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your PCB assembly with this essential connector, a must-have in any electronic engineer's toolkit.