345-136-541-858

Heilind Number:EDA345-136-541-858
Manufacturer:EDAC
Manufacturer Number:345-136-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-541-858

Detailed Description

Enhance connectivity in electronic applications with this high-performance Board to Board PCB Connector. Designed for seamless integration on circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable and secure data transmission. With a pitch of .1 inch, it offers precise alignment between components, while its dual-row design with 136 positions allows for efficient power and signal delivery. Operating within a wide temperature range of -40 to 105°C, it guarantees optimal performance in varied environmental conditions. Ideal for use in industrial and commercial settings, this connector facilitates seamless board-to-board connections, making it an essential component in any electronics assembly project.