345-136-542-201

Heilind Number:EDA345-136-542-201
Manufacturer:EDAC
Manufacturer Number:345-136-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-542-201

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector boasts a durable housing constructed of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Featuring two rows of 136 positions each, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector is suitable for precise PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic designs with this essential component.