345-136-542-203

Heilind Number:EDA345-136-542-203
Manufacturer:EDAC
Manufacturer Number:345-136-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-542-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for precision and durability, it features a total of 136 positions spread across 2 rows, allowing for seamless data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy, signal integrity is guaranteed. Its .1-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Choose this connector for seamless and secure board-to-board connections.