345-136-542-212

Heilind Number:EDA345-136-542-212
Manufacturer:EDAC
Manufacturer Number:345-136-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-542-212

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Board To Board Card Edge Connector. With a sleek green design, it seamlessly integrates into your system, offering reliable power transmission at an amperage of 3A. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee optimal conductivity. Featuring two rows and 136 positions, it facilitates efficient data transfer with a pitch of .1in and row spacing of .2in. Engineered for convenience, its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project.