345-136-542-288

Heilind Number:EDA345-136-542-288
Manufacturer:EDAC
Manufacturer Number:345-136-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-542-288

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and dual rows for efficient signal transmission. With a total of 136 positions and a pitch spacing of .1 inches, it offers ample connectivity options for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy, it ensures durability and reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your circuitry with this essential connector.