345-136-542-502

Heilind Number:EDA345-136-542-502
Manufacturer:EDAC
Manufacturer Number:345-136-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-542-502

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, providing reliable connectivity for up to 136 positions. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure optimal performance, even in demanding environments. With a straight mount orientation and precise row spacing of .2 inches, this connector offers easy and efficient installation on your PCB. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.