345-136-542-512

Heilind Number:EDA345-136-542-512
Manufacturer:EDAC
Manufacturer Number:345-136-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-542-512

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With 136 positions arranged in two rows, it offers ample connectivity options for your PCB layout. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy mating. Suitable for a wide range of applications, this connector is a must-have for any electronics project. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various operating conditions. Choose quality, choose efficiency – choose this card edge connector for your next project.