345-136-542-558

Heilind Number:EDA345-136-542-558
Manufacturer:EDAC
Manufacturer Number:345-136-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-542-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-542-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With two rows of high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Featuring 136 positions with a pitch of .1 inches and row spacing of .2 inches, it offers exceptional flexibility for your connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your PCB setup with this essential component that guarantees optimal performance and longevity.