345-136-542-578

Heilind Number:EDA345-136-542-578
Manufacturer:EDAC
Manufacturer Number:345-136-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-542-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-542-578

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Featuring 136 positions and a compact .1-inch pitch, this connector allows for seamless signal transmission between two circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Elevate your PCB assembly process with this essential component.