345-136-542-588

Heilind Number:EDA345-136-542-588
Manufacturer:EDAC
Manufacturer Number:345-136-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-542-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-542-588

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic setups. Boasting a vibrant green hue, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With two rows of 136 copper alloy contacts, it offers a high-amperage performance of 3 A, making it ideal for power-intensive applications. The .1-inch pitch and .2-inch row spacing facilitate precise connections, while the straight mount orientation streamlines installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for diverse projects in the realm of electronics. Elevate your connectivity game with this essential component.