345-136-542-807

Heilind Number:EDA345-136-542-807
Manufacturer:EDAC
Manufacturer Number:345-136-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-542-807

Detailed Description

Enhance connectivity in your electronic projects with our dual-row Green Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. Featuring 136 positions with a .1-inch pitch and .2-inch row spacing, it facilitates seamless PCB-to-PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Trust in this connector for efficient and secure inter-board connections.