345-136-542-808

Heilind Number:EDA345-136-542-808
Manufacturer:EDAC
Manufacturer Number:345-136-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-542-808

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With copper alloy contacts and a pitch of .1 inches, it offers efficient power transfer with low signal loss. Featuring two rows with a spacing of .2 inches, it accommodates 136 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees optimal performance. Trust in this connector for secure and efficient data transmission in your PCB applications.