345-136-542-812

Heilind Number:EDA345-136-542-812
Manufacturer:EDAC
Manufacturer Number:345-136-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-542-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 136-position layout ensure efficient communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in extreme operating conditions ranging from -40 to 105°C. With a compact .1-inch pitch and .2-inch row spacing, it offers precise and reliable connections. The Copper Alloy contact material provides optimal conductivity for smooth data transmission. Elevate your PCB assembly with this essential component, ideal for a range of applications in various industries.