345-136-542-858

Heilind Number:EDA345-136-542-858
Manufacturer:EDAC
Manufacturer Number:345-136-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-542-858

Detailed Description

Upgrade your PCB connections with our Board To Board Card Edge Connector, featuring a sleek design in vibrant green. Built for performance, it boasts a contact material of durable Copper Alloy, ensuring reliable conductivity. With a total of 136 positions spread across 2 rows, this connector offers ample space for your circuitry needs. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in harsh environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your PCB connections with ease and efficiency.