345-136-542-878

Heilind Number:EDA345-136-542-878
Manufacturer:EDAC
Manufacturer Number:345-136-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-542-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features two rows with a total of 136 positions, offering ample space for seamless connections. The contact material, made of durable Copper Alloy, ensures long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is guaranteed. The housing material, UL 94V-0 Thermoplastic Polyester, provides excellent insulation and protection. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether it's for commercial or industrial use, this connector, with a straight mount orientation, is an essential component for your connectivity needs. Upgrade your systems with this top-quality connector for efficient and dependable performance.