345-136-544-201

Heilind Number:EDA345-136-544-201
Manufacturer:EDAC
Manufacturer Number:345-136-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-544-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge 136-position board-to-board connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows for seamless integration, a .1-inch pitch, and .2-inch row spacing, it offers precision in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for diverse industrial applications. Upgrade your connectivity solutions with this green-colored connector, meeting the highest standards in performance and durability.