345-136-544-207

Heilind Number:EDA345-136-544-207
Manufacturer:EDAC
Manufacturer Number:345-136-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-544-207

Detailed Description

Enhance your PCB connectivity with this high-performing Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with 136 positions each, allowing for efficient power and data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, while the copper alloy contacts guarantee optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a space-saving solution without compromising on performance. Whether you're working on a DIY project or industrial application, this connector, with a straight mount orientation, is easy to install and guarantees secure connections. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications, from consumer electronics to automotive systems. Upgrade your connectivity solutions with this versatile connector, a vital component in any PCB assembly.