345-136-544-807

Heilind Number:EDA345-136-544-807
Manufacturer:EDAC
Manufacturer Number:345-136-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-544-807

Detailed Description

Elevate your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 136 positions, it offers ample room for high-speed data transmission. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable performance. Featuring a sleek straight mount orientation and a pitch of .1 inches, installation is a breeze. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Operates flawlessly in a wide temperature range from -40 to 105 °C, making it suitable for various environments. Upgrade your setup with this essential component today.