345-136-555-201

Heilind Number:EDA345-136-555-201
Manufacturer:EDAC
Manufacturer Number:345-136-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-555-201

Detailed Description

Enhance connectivity with our high-performance Board-to-Board Card Edge Connector, designed for seamless integration in electronic PCB assemblies. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durable and reliable performance. With 136 positions spread across two rows, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for a secure and stable connection, meeting your connectivity needs with utmost efficiency and quality.