345-136-555-207

Heilind Number:EDA345-136-555-207
Manufacturer:EDAC
Manufacturer Number:345-136-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-555-207

Detailed Description

Enhance your PCB connectivity with our robust Board To Board PCB Connector in a vibrant Green hue. With dual rows and a total of 136 positions, this connector ensures reliable and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and conductivity, even in challenging environments. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C ensures performance in various conditions. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of applications.