345-136-555-212

Heilind Number:EDA345-136-555-212
Manufacturer:EDAC
Manufacturer Number:345-136-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-555-212

Detailed Description

Enhance connectivity within your electronic setups with our Board To Board PCB Connector. Designed for seamless integration, this connector features 136 positions with a pitch of .1 inches, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. With a contact material of Copper Alloy, you can trust in reliable conductivity. Its straight mount orientation and dual rows facilitate easy installation on your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Add this essential component to your toolkit and experience enhanced performance in your projects.