345-136-555-258

Heilind Number:EDA345-136-555-258
Manufacturer:EDAC
Manufacturer Number:345-136-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-555-258

Detailed Description

Enhance your PCB connectivity with this high-performance 136-position board-to-board connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable data transmission. With a pitch of .1 inches and two rows, it offers efficient signal routing in tight spaces. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Streamline your electronic designs with this versatile and dependable connector.