345-136-555-288

Heilind Number:EDA345-136-555-288
Manufacturer:EDAC
Manufacturer Number:345-136-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-555-288

Detailed Description

Elevate your circuit board connectivity with our robust and efficient Board-to-Board PCB Connector. Designed for seamless integration, this connector features 136 positions spread across 2 rows, ensuring ample connectivity for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are paramount. Each contact is made from high-quality Copper Alloy, offering reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environmental conditions. Trust in our product to streamline your PCB assembly process and enhance the performance of your electronic devices.