345-136-555-504

Heilind Number:EDA345-136-555-504
Manufacturer:EDAC
Manufacturer Number:345-136-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-555-504

Detailed Description

Enhance your PCB connectivity with this high-performance 136-position board-to-board connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various applications, while the Copper Alloy contacts guarantee excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Its straight mount orientation and green color make it easy to identify and install. Elevate your connectivity solutions with this essential component.