345-136-555-508

Heilind Number:EDA345-136-555-508
Manufacturer:EDAC
Manufacturer Number:345-136-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-555-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. With two rows of 136 positions each, this connector offers ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing make for easy and precise installations. Designed for straight mounting orientation, it suits various assembly requirements. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component.