345-136-555-558

Heilind Number:EDA345-136-555-558
Manufacturer:EDAC
Manufacturer Number:345-136-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-555-558

Detailed Description

Enhance your PCB connections with our dual-row Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring 136 positions with precise .1-inch pitch and .2-inch row spacing, this connector ensures secure and efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in demanding environments. Its straight mount orientation offers convenience in installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your connectivity solutions with this essential component.