345-136-555-802

Heilind Number:EDA345-136-555-802
Manufacturer:EDAC
Manufacturer Number:345-136-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-555-802

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures both durability and style. With a double row design and a total of 136 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation enables easy installation, while also providing a secure connection. Elevate your electronic projects with this essential component.