345-136-555-803

Heilind Number:EDA345-136-555-803
Manufacturer:EDAC
Manufacturer Number:345-136-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-555-803

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, featuring 136 positions for seamless connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's ideal for various electronic applications. Upgrade your setup with this essential component for optimal efficiency and performance.