345-136-555-804

Heilind Number:EDA345-136-555-804
Manufacturer:EDAC
Manufacturer Number:345-136-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-555-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in a sleek Green finish. Designed for optimal performance, this connector boasts a 3A amperage, ensuring reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and secure signal transfer. With two rows of 136 positions each, it offers ample connectivity options, while a pitch of .1 inch and row spacing of .2 inch ensure precise alignment. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Elevate your PCB design with this essential connector for seamless and efficient connectivity.