345-136-555-807

Heilind Number:EDA345-136-555-807
Manufacturer:EDAC
Manufacturer Number:345-136-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-555-807

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 136 positions across 2 rows, ensuring efficient data transfer. Crafted with precision, it features Copper Alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the green color adds a touch of vibrancy. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for a secure fit. Explore our range of connectors to find the perfect solution for your connectivity needs.