345-136-555-808

Heilind Number:EDA345-136-555-808
Manufacturer:EDAC
Manufacturer Number:345-136-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector boasts reliable copper alloy contacts for optimal conductivity. With two rows of 136 positions each, it offers ample connectivity options for your electronic devices. The 0.1-inch pitch and 0.2-inch row spacing ensure precise and efficient mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Trust in the straight mount orientation for secure and stable connections. Elevate your PCB design with this essential component.