345-136-556-201

Heilind Number:EDA345-136-556-201
Manufacturer:EDAC
Manufacturer Number:345-136-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-556-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficient power transmission, it features a green UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a dual-row configuration and 136 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs, and its straight mount orientation facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.