345-136-556-202

Heilind Number:EDA345-136-556-202
Manufacturer:EDAC
Manufacturer Number:345-136-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-556-202

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board to Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector boasts 136 positions across 2 rows, ensuring seamless data transfer. Crafted with precision, it guarantees reliable performance with an amperage of 3A and a contact material of Copper Alloy, while the UL 94V-0 Thermoplastic Polyester housing material offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it facilitates effortless assembly on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in the realm of electronic connectivity. Elevate your engineering projects with our high-quality Card Edge Connector, where innovation meets reliability.