345-136-556-203

Heilind Number:EDA345-136-556-203
Manufacturer:EDAC
Manufacturer Number:345-136-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-556-203

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in even the most demanding environments. The two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration onto your PCB. With 136 positions available, it provides ample room for multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Ideal for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast.