345-136-556-208

Heilind Number:EDA345-136-556-208
Manufacturer:EDAC
Manufacturer Number:345-136-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-556-208

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 3 A. With two rows and a pitch of .1 inches, it offers seamless integration into your PCB setup. Boasting 136 positions and a straight mount orientation, it facilitates efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications. Elevate your connectivity solutions with this robust and versatile connector.