345-136-556-258

Heilind Number:EDA345-136-556-258
Manufacturer:EDAC
Manufacturer Number:345-136-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-556-258

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board-to-Board PCB Connector. Featuring 136 positions across 2 rows, it ensures seamless data transfer. The copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing guarantee durability and reliability, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of distinction to your PCB layout. Upgrade your connectivity solutions with this essential component.