345-136-556-278

Heilind Number:EDA345-136-556-278
Manufacturer:EDAC
Manufacturer Number:345-136-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-556-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-556-278

Detailed Description

Enhance your PCB connectivity with our 136-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Its straight mount orientation and dual rows make installation effortless, perfect for a wide range of applications. Elevate your electronic projects with this essential connector, a must-have for any PCB assembly.