345-136-556-288

Heilind Number:EDA345-136-556-288
Manufacturer:EDAC
Manufacturer Number:345-136-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-556-288

Detailed Description

Enhance your circuit board connections with our high-performance Board to Board PCB Connector. Featuring 136 positions in a dual-row layout, this connector ensures seamless data transmission and power delivery. Its durable construction, with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guarantees reliability in demanding environments. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your electronics assembly with this essential component.