345-136-556-502

Heilind Number:EDA345-136-556-502
Manufacturer:EDAC
Manufacturer Number:345-136-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-556-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 136 positions arranged in two rows with a pitch of .1 inches, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in various operating environments, from -40 to 105°C. With a straight mount orientation and vibrant green color, it offers easy installation and identification on your PCB. Trust in this connector's quality craftsmanship and precision engineering for optimal device functionality. Elevate your connectivity solutions with this essential component.