345-136-556-504

Heilind Number:EDA345-136-556-504
Manufacturer:EDAC
Manufacturer Number:345-136-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-556-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient transmission. With a compact design including two rows of 136 positions at a pitch of .1 inches, it offers seamless integration on your PCB. The straight mount orientation and .2 inch row spacing provide versatility in installation. Operating within a wide temperature range of -40 to 105°C, it guarantees stability in diverse environments. Upgrade your connectivity solutions with this essential component.