345-136-556-508

Heilind Number:EDA345-136-556-508
Manufacturer:EDAC
Manufacturer Number:345-136-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-556-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring 136 positions spread over two rows, it allows for seamless data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in harsh operating conditions ranging from -40 to 105°C. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees efficient signal transmission. Its straight mount orientation and vibrant green color make it easy to identify and install. Ideal for various applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.