345-136-556-558

Heilind Number:EDA345-136-556-558
Manufacturer:EDAC
Manufacturer Number:345-136-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-556-558

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features two rows and 136 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliability in any environment. With a pitch of .1 inch and row spacing of .2 inch, precise mating is guaranteed. The contact material, copper alloy, offers superior conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.