345-136-556-588

Heilind Number:EDA345-136-556-588
Manufacturer:EDAC
Manufacturer Number:345-136-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-556-588

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration within your electronic setups. Featuring a vibrant Green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of precisely spaced contacts, each made from high-quality Copper Alloy, it offers a total of 136 positions for efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly projects. Explore the possibilities with this essential component, a standout in our comprehensive range of connectors.